0
0 Items£0.00
ex VAT
ex VAT

iPhone Air 256GB, Space Black - MG2L4QN/A

APPLE MG2L4QN/A - undefined
APPLE MG2L4QN/A - undefined
APPLE MG2L4QN/A - undefined
APPLE MG2L4QN/A - undefined
APPLE MG2L4QN/A - undefined
APPLE MG2L4QN/A - undefined
APPLE MG2L4QN/A - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLE
Manufacturer Part NoMG2L4QN/A
Order CodeTE09069
Product RangeiPhone Air
Also Known AsGTIN UPC EAN: 0195950622591
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£725.00
Price for:Each
Minimum: 1
Multiple: 1
£725.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAPPLE
Manufacturer Part NoMG2L4QN/A
Order CodeTE09069
Product RangeiPhone Air
Also Known AsGTIN UPC EAN: 0195950622591
Product RangeiPhone Air
Plug Type-
SVHCTo Be Advised

Product Overview

Impossibly thin at 5.6mm and weighing just 165g, the iPhone Air is the thinnest iPhone ever. Built into a stunning titanium frame, the iPhone Air utilises an innovative internal design to maximise performance while still making space for a high density battery. Experience Apple's best ever display - the 6.5" Super Retina XDR display with 3000nits peak brightness and ProMotion adaptive refresh rate up to 120Hz. Capture stunning, high resolution photos and 4K 60fps video with the all-in-one 48MP Fusion camera system. The 18MP Center Stage front camera gives you clever new ways to frame selfies and videos and can even rotate from portrait to landscape without moving your iPhone! The iPhone Air doesn't stop there - the latest A19 Pro chip delivers the fastest CPU of any smartphone and introduces Apple's most advanced GPU yet. Combined with the C1X modem and all-day battery life, the iPhone Air is the most power‑efficient iPhone ever made.

  • Stunning super thin design is just 5.6mm thick, and weighs just 165g
  • Stong and durable Grade 5 titanium housing built with 80% recycled titanium
  • Ceramic Shield 2 front panel with 3x better scratch resistance and Ceramic Shield back is more resistant to cracks
  • Immersive 6.5" Super Retina XDR display with ProMotion adaptive refresh rate up to 120Hz (2736x1260 resolution at 460ppi)
  • All-in-one 48MP Fusion camera system with built-in 2x telephoto zoom and Super-high-resolution capture (24MP and 48MP)
  • Video capture with Dolby Vision up to 4K resolution at 60fps
  • 18MP Center Stage front camera enables zoom and rotate options for selfies and keeps you in frame for video calls
  • Enhanced performance from the A19 Pro chip with 5 core GPU and hardware-accelerated ray tracing
  • Customise the Action button to launch your favourite feature on a long press
  • With a new internal design to maximise battery life, the iPhone Air provides up to 27 hours video playback from a single charge
  • Fast Charge up to 50% in just 30 minutes when paired with a 20W power adaptor (available separately)
  • Supports MagSafe, Qi2 and Qi wireless charging technologies
  • Enabled by TrueDepth technology in the Center Stage camera, Face ID is secure facial authentication that lets you unlock your iPhone and use Apple Pay
  • IP68 Rated for splash, water and dust resistance (maximum 6m depth for up to 30 minutes) under IEC standard 60529
  • Roadside Assistance and SOS via satellite helps you get urgent help when you're out of WiFi or mobile range
  • 5G with 4x4 MIMO, Gigabit LTE, WiFi 7 and Bluetooth 6 wireless connectivity
  • USB‑C connector with support for USB 2.0 (up to 480Mb/s)
  • Dual eSIM support (supports two active eSIMs, can store up to eight eSIMs)

Contents

iPhone, USB-C charge cable and user guide

Notes

Note: Roadside Assistance and Emergency SOS via satellite are included free for two years with the activation of any iPhone 14 or later model. Connection and response times vary based on location, site conditions and other factors.

Technical Specifications

Product Range

iPhone Air

SVHC

To Be Advised

Plug Type

-

You May Also Need

3 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85171300
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.45
3481