Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA106-121-300
Order CodeHE33896
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428147880
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.76 |
Price for:Each
Minimum: 1
Multiple: 1
£14.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJSP
Manufacturer Part NoASA106-121-300
Order CodeHE33896
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428147880
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens ColourTransparent
Frame ColourBlack
Safety CategoryEN166
Product RangeJSP - Stealth Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Stealth LED™ is a version of thr popular Stealth 8000™ safety spectacle with integrated LED lights. The Stealth 8000™ is a lightweight safety spectacle, weighing just 26g, the wraparound 9 base curve polycarbonate lens has a built in adjustable PVC nose piece for added comfort and stability. With added LED lamps to the side arms of the spectacle bringing the total weight to 48g (approx.)
- Lens and frame offer protection against low energy high-speed particles at 45 m/s (101mph)
- Optical qualities of the lens comply with the requirements of optical class 1 (highest)
- Sports style wrap-around design
- Curve polycarbonate lens
- Soft grip inserts in temples to avoid slipping
- Soft nose pad
- Lens filters 99.9% of harmful UV light
- UVA, UVB and UVC protection
- Rotatable lights with independent light switches
- Conforms to EN166.1.F & EN170
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166
SVHC
No SVHC (17-Jan-2023)
Lens Style
-
Frame Colour
Black
Product Range
JSP - Stealth Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1