Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLARCENTRE
Manufacturer Part NoNSMLWMS
Order CodeLA10363
Also Known AsGTIN UPC EAN: 5060188643418
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £59.42 |
Price for:Each
Minimum: 1
Multiple: 1
£59.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLARCENTRE
Manufacturer Part NoNSMLWMS
Order CodeLA10363
Also Known AsGTIN UPC EAN: 5060188643418
Lighting TypeBollard Lights
Power SourceSolar
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED Colour-
CCT-
Supply Voltage-
Length-
Width-
Depth-
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Add beautiful statement path lighting in an instant with the new Nottingham marker light. Featuring a new modern design and state-of-the-art automated solar lighting that you can rely on. This light also features a nifty motion sensor to light the way, so you will never be caught in the darkness again. The Nottingham is a great, stylish addition to any pathway, garden edging or steps.
- Modern marker light
- Statement path lighting
- Integrated motion sensor up to 10m
- Stands at 40cm high
- Anthracite grey colour
- Great for lighting edgings, pathways or steps
- Automatic on/off lighting
- Group together or use on it’s own
- One super bright SMD bulb
- Height: 800mm
- Diameter of post: 78mm
- Diameter of base:115mm
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Lighting Type
Bollard Lights
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
-
Width
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Power Source
Solar
Light Source
LED
CCT
-
Length
-
Depth
-
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.484
3481