0
0 Items£0.00
ex VAT
ex VAT

Hard Case Pro Magnet Headlight with 3x AAA Batteries - 639826

ENERGIZER 639826 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No639826
Order CodeLA05751
Also Known AsGTIN UPC EAN: 7638900388671 7638900388671
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£16.92
5+£15.96
Price for:Each
Minimum: 1
Multiple: 1
£16.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerENERGIZER
Manufacturer Part No639826
Order CodeLA05751
Also Known AsGTIN UPC EAN: 7638900388671 7638900388671
Technical Datasheet
Torch TypeHead Light
Light Source2 x White LED
Lumen Output200lm
Beam Effective Distance65m
Power SourceAAA Batteries x 3
Torch Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)

Product Overview

  • Adjustable elastic headBand
  • Detachable light module magnet, which can be used for industrial tasks
  • 2x White LEDs
  • Light output: 200lm on high and 60lm on low
  • Survives 7m drops
  • Up to 17 hours battery life with Energizer MAX® batteries
  • Requires 3x AAA batteries (included)

Technical Specifications

Torch Type

Head Light

Lumen Output

200lm

Power Source

AAA Batteries x 3

Product Range

-

Light Source

2 x White LED

Beam Effective Distance

65m

Torch Body Material

-

SVHC

No SVHC (14-Jun-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.302