Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNI-COM
Manufacturer Part NoUNC68464
Order CodeLA11911
Also Known AsGTIN UPC EAN: 5017329368464
18 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.75 |
| 5+ | £8.45 |
Price for:Each
Minimum: 1
Multiple: 1
£8.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNI-COM
Manufacturer Part NoUNC68464
Order CodeLA11911
Also Known AsGTIN UPC EAN: 5017329368464
Lighting TypeNight Light
Lamp Base Type-
Input Power-
Input Voltage230V
Energy Rating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Handy night light with built-in USB charging sockets. The night light provides a soft white light which automatically switches on when it gets dark, and off when daylight returns. You can choose to have the unit in auto night light mode, the light permanently on, or the light switched off.
- Dawn to dusk sensor
- Charging sockets: USB-A, USB-C
- 6 Long life LEDs
- Ideal for bedrooms, hallways and use all around the home
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Lighting Type
Night Light
Input Power
-
Energy Rating
-
Lamp Base Type
-
Input Voltage
230V
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106