0
0 Items£0.00
ex VAT
ex VAT

Linear Dome Antenna, 2.3GHz to 2.69GHz, -3.21 dB - G35.A.305111

TAOGLAS G35.A.305111 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoG35.A.305111
Order CodeRF01300
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£63.48
5+£55.54
10+£46.02
50+£41.26
Price for:Each
Minimum: 1
Multiple: 1
£63.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTAOGLAS
Manufacturer Part NoG35.A.305111
Order CodeRF01300
Technical Datasheet
Antenna TypeDome
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingScrew
Gain-3.21dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeUltima II G35 Series
SVHCTo Be Advised

Technical Specifications

Antenna Type

Dome

Frequency Max

2.69GHz

Gain

-3.21dB

Input Power

2W

Antenna Polarisation

Linear

SVHC

To Be Advised

Frequency Min

2.3GHz

Antenna Mounting

Screw

VSWR

-

Input Impedance

50ohm

Product Range

Ultima II G35 Series

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate