Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.95 |
| 5+ | £31.79 |
| 10+ | £30.20 |
| 25+ | £28.76 |
Product Information
Product Overview
The Siretta Delta 54 (DELTA54/X/NTYPE-F/S/S/32) is a high-efficiency, wideband dipole antenna designed for reliable outdoor and industrial applications. It operates across a broad frequency range from 600MHz to 960MHz and 1500MHz to 6000MHz, supporting multiple wireless technologies including 5G NR, 4G LTE, Cat-M, NB-IoT, 3G UMTS, Wi-Fi at both 2.4GHz and 5GHz, and ISM bands. Optimised for peak performance in the sub 6GHz spectrum, the antenna features an N-Type female connector for direct mounting on industrial gateways, wireless routers, and telemetry devices. With a peak gain of 6.41dBi and an omnidirectional radiation pattern, it ensures strong and consistent signal coverage. The Delta 54 is IP67-rated for water and dust resistance, making it ideal for harsh outdoor environments. It measures approximately 183mm in length with a diameter of 21mm, weighs around 75 grams, and is constructed from durable thermoplastic rubber. The antenna operates in temperatures ranging from -40°C to +85°C, has an impedance of 50Ω, and supports a maximum input power of 1W. Its ground-plane-independent design and linear polarization make it suitable for a wide range of applications, including industrial routers, smart city infrastructure, outdoor telemetry systems, and security installations requiring long-term connectivity across diverse wireless technologies.
- Wideband dipole antenna covering 600MHz to 960MHz and 1500MHz to 6000MHz
- Supports 5G NR, 4G LTE, Cat-M, NB-IoT, 3G UMTS, Wi-Fi (2.4 & 5 GHz), ISM bands
- Connector: N-Type Female
- Antenna Type: Whip / Straight
- Gain: Peak: 6.43dBi and Average: ~2.9dBi
- VSWR: <lt/>2.5
- Impedance: 50Ω
- Power Handling: 1W max.
- Ingress Protection: IP67 (waterproof and dustproof)
- Polarisation: Linear
- Radiation Pattern: Omnidirectional
- Ground Plane: Independent
- Material: Thermoplastic Rubber (TPR) radome
- Operating Temperature: -40°C to +85°C
- Dimensions (LxDia.): 183mm x 21mm
- Weight: 75g
Technical Specifications
Wide Band
600MHz to 960MHz, 1.5GHz to 6GHz
6.41dBi
DELTA Series
-
85°C
No SVHC (04-Feb-2026)
Dipole
2.5
Terminal Mount / N Connector
5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi
-40°C
Linear
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate