0
0 Items£0.00
ex VAT
ex VAT

IP67 N-Type Female Wideband 5G / 4G and WiFi Terminal Mount Antenna - DELTA54/X/NTYPE-F/S/S/32

SIRETTA DELTA54/X/NTYPE-F/S/S/32 - undefined
SIRETTA DELTA54/X/NTYPE-F/S/S/32 - undefined
SIRETTA DELTA54/X/NTYPE-F/S/S/32 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoDELTA54/X/NTYPE-F/S/S/32
Order CodeRF01500
Product RangeDELTA Series
Technical Datasheet
See all Technical Docs
10 In Stock

Need more?

QuantityPrice (ex VAT)
1+£32.95
5+£31.79
10+£30.20
25+£28.76
Price for:Each
Minimum: 1
Multiple: 1
£32.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSIRETTA
Manufacturer Part NoDELTA54/X/NTYPE-F/S/S/32
Order CodeRF01500
Product RangeDELTA Series
Technical Datasheet
Antenna BandWide Band
Antenna TypeDipole
VSWR2.5
Gain6.41dBi
Antenna MountingTerminal Mount / N Connector
Product RangeDELTA Series
Protocol5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (04-Feb-2026)

Product Overview

The Siretta Delta 54 (DELTA54/X/NTYPE-F/S/S/32) is a high-efficiency, wideband dipole antenna designed for reliable outdoor and industrial applications. It operates across a broad frequency range from 600MHz to 960MHz and 1500MHz to 6000MHz, supporting multiple wireless technologies including 5G NR, 4G LTE, Cat-M, NB-IoT, 3G UMTS, Wi-Fi at both 2.4GHz and 5GHz, and ISM bands. Optimised for peak performance in the sub 6GHz spectrum, the antenna features an N-Type female connector for direct mounting on industrial gateways, wireless routers, and telemetry devices. With a peak gain of 6.41dBi and an omnidirectional radiation pattern, it ensures strong and consistent signal coverage. The Delta 54 is IP67-rated for water and dust resistance, making it ideal for harsh outdoor environments. It measures approximately 183mm in length with a diameter of 21mm, weighs around 75 grams, and is constructed from durable thermoplastic rubber. The antenna operates in temperatures ranging from -40°C to +85°C, has an impedance of 50Ω, and supports a maximum input power of 1W. Its ground-plane-independent design and linear polarization make it suitable for a wide range of applications, including industrial routers, smart city infrastructure, outdoor telemetry systems, and security installations requiring long-term connectivity across diverse wireless technologies.

  • Wideband dipole antenna covering 600MHz to 960MHz and 1500MHz to 6000MHz
  • Supports 5G NR, 4G LTE, Cat-M, NB-IoT, 3G UMTS, Wi-Fi (2.4 & 5 GHz), ISM bands
  • Connector: N-Type Female
  • Antenna Type: Whip / Straight
  • Gain: Peak: 6.43dBi and Average: ~2.9dBi
  • VSWR: <lt/>2.5
  • Impedance: 50Ω
  • Power Handling: 1W max.
  • Ingress Protection: IP67 (waterproof and dustproof)
  • Polarisation: Linear
  • Radiation Pattern: Omnidirectional
  • Ground Plane: Independent
  • Material: Thermoplastic Rubber (TPR) radome
  • Operating Temperature: -40°C to +85°C
  • Dimensions (LxDia.): 183mm x 21mm
  • Weight: 75g

Technical Specifications

Antenna Band

Wide Band

Frequency Range

600MHz to 960MHz, 1.5GHz to 6GHz

Gain

6.41dBi

Product Range

DELTA Series

Antenna Case / Package

-

Operating Temperature Max

85°C

SVHC

No SVHC (04-Feb-2026)

Antenna Type

Dipole

VSWR

2.5

Antenna Mounting

Terminal Mount / N Connector

Protocol

5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi

Operating Temperature Min

-40°C

Antenna Polarisation

Linear

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.075