0
0 Items£0.00
ex VAT
ex VAT

GSM/GPRS, 2G, 3G & ISM Flat Blade Antenna, SMA Plug, 1m Lead - ALPHA11/1M/SMAM/S/S/20

SIRETTA ALPHA11/1M/SMAM/S/S/20 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoALPHA11/1M/SMAM/S/S/20
Order CodeRF00651
Product RangeAlpha
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.48
5+£8.06
10+£7.67
25+£7.44
Price for:Each
Minimum: 1
Multiple: 1
£8.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSIRETTA
Manufacturer Part NoALPHA11/1M/SMAM/S/S/20
Order CodeRF00651
Product RangeAlpha
Technical Datasheet
Antenna TypeBlade
Frequency Min850MHz
Frequency Max2.1GHz
Gain2.5dBi
VSWR1.5
Antenna PolarisationVertical
Input Power50W
Input Impedance50ohm
Antenna MountingAdhesive
Product RangeAlpha
SVHCNo SVHC (04-Feb-2026)

Product Overview

  • Adhesive mount quad band GSM/3G flat blade antenna
  • 1m RG174 coaxial cable with SMA male connector
  • Mounts discretely in installation, good for covert use
  • Meets all EU compliance criteria for electronic goods
  • Intended for internal to equipment use

Applications

Wireless

Technical Specifications

Antenna Type

Blade

Frequency Max

2.1GHz

VSWR

1.5

Input Power

50W

Antenna Mounting

Adhesive

SVHC

No SVHC (04-Feb-2026)

Frequency Min

850MHz

Gain

2.5dBi

Antenna Polarisation

Vertical

Input Impedance

50ohm

Product Range

Alpha

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.029