0
0 Items£0.00
ex VAT
ex VAT

Wireless Mains Switch Remote Control System, 1 Channel - MAINSSWITCH-8SL1

RF SOLUTIONS MAINSSWITCH-8SL1 - undefined
RF SOLUTIONS MAINSSWITCH-8SL1 - undefined
RF SOLUTIONS MAINSSWITCH-8SL1 - undefined
RF SOLUTIONS MAINSSWITCH-8SL1 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoMAINSSWITCH-8SL1
Order CodeRF00922
See all Technical Docs
9 In Stock

Need more?

QuantityPrice (ex VAT)
1+£75.50
3+£72.84
Price for:Each
Minimum: 1
Multiple: 1
£75.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRF SOLUTIONS
Manufacturer Part NoMAINSSWITCH-8SL1
Order CodeRF00922
Remote Control TypeReceiver & Transmitter
No. of Channels1 Channel
Frequency868MHz
Range200m
Product Range-
SVHCNo SVHC (27-Jun-2024)

Product Overview

MAINSSWITCH is a 1 channel wireless system which allows remote control from a key fob to a 230V changeover output. If an install requires a 230VAC switched output for lighting such as a garden or drive way light or even a red and green lights for a traffic light application this simple to set up system is ideal.

  • Suitable for retro fit light switch installations, outdoor lighting, gardening lighting and pond pump switching
  • Up to 100m range, even in buildings!
  • IP rating: IP65 (receiver) and IP68 (transmitter)

Contents

Receiver, key fob and 2x cable glands

Technical Specifications

Remote Control Type

Receiver & Transmitter

Frequency

868MHz

Product Range

-

No. of Channels

1 Channel

Range

200m

SVHC

No SVHC (27-Jun-2024)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.346