Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.52 |
| 10+ | £5.33 |
| 50+ | £5.07 |
| 100+ | £4.68 |
Product Information
Product Overview
The 4.16.15.01.14 is a snap-in Motor Capacitor with wire 250mm twin cable terminals. The dielectric is polypropylene film, the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Case and cover are made with self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. The FAST FIX system (patent no. UD 92A000164) allows a quick mounting of the capacitors on the equipment and it is suitable for plates which thickness is between 0.8 and 1.1mm. The required drilling allows, anyway, the alternative standard mounting by means thread stud.
- 28mm Diameter
- M8 plastic stud
- Low losses non-inductive winding
- Self-healing property avoiding short-circuits
- Small size and limited weight
- No leakage risk
- IP55 Protection rating
Applications
Motor Drive & Control
Technical Specifications
Metallized PP
2µF
Stud Mount - M8
Wire Leaded
-
28mm
4.16.15 Series
70°C
Can
± 5%
450V
PP (Polypropylene)
20V/µs
55mm
-25°C
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate