Print Page
In-Line Cable Joint, IP68, 5 Pole - TTK25BK-SD
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.86 |
| 5+ | £10.23 |
Price for:Each
Minimum: 1
Multiple: 1
£10.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Black TeeTube In-line 5 Pole Screw - end barrier contact 8mm to 17mm, 4mm maximum conductor size IP68 32A 450V 2 cable entries.
- Cable Entries: 2
- Number of Poles: 5
- Terminal Type: Screw - end barrier contact
- Body Material: PA66 / TPE
- Colour: Black - RAL 9005
- IP Rating: IP68
- Maximum Conductor Size: 4mm²
- Maximum Current: 32A
- Maximum Voltage: 450Vac
- Temperature range: -40°C to 125°C
- Minimum cable diameter: 8mm
- Maximum cable diameter: 17mm
- Cable fixing system
- Temperature T rating: T85
Technical Specifications
Cable Diameter
17mm
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06