0
0 Items£0.00
ex VAT
ex VAT

Lapel Wireless Microphone System, 863-865MHz - S4.04-L-EB-GD5

TRANTEC S4.04-L-EB-GD5 - undefined
TRANTEC S4.04-L-EB-GD5 - undefined
TRANTEC S4.04-L-EB-GD5 - undefined
TRANTEC S4.04-L-EB-GD5 - undefined
TRANTEC S4.04-L-EB-GD5 - undefined
TRANTEC S4.04-L-EB-GD5 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANTEC
Manufacturer Part NoS4.04-L-EB-GD5
Order CodeMP35281
Product RangeTRANTEC S4.04
See all Technical Docs
22 In Stock

Need more?

QuantityPrice (ex VAT)
1+£125.41
2+£116.16
Price for:Each
Minimum: 1
Multiple: 1
£125.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTRANTEC
Manufacturer Part NoS4.04-L-EB-GD5
Order CodeMP35281
Product RangeTRANTEC S4.04
DirectivityOmnidirectional
Carrier Frequency-
Frequency Response Min60Hz
Frequency Response Max15kHz
Product RangeTRANTEC S4.04
SVHCNo SVHC (23-Jan-2024)

Product Overview

Trantec’s simplest plug and play UHF lavalier microphone system, designed to launch you in to the world of wireless. It’s rugged and compact frame holds a reliable multi-functioning system with 4 switchable channel 70 licence free frequencies, fully synthesized PLL quartz tuning technology, and is suitable for vocal or speech reinforcement applications.

  • 4 User selectable channels that can be operated simultaneously
  • UHF frequency range: 863-865MHz (channel 70, licence free)
  • Synthesized PLL quartz tuning
  • Diversity reception with front mounted antenna
  • Quick channel scanning and auto channel set-up
  • Infra-red auto channel set-up
  • Beltpack transmitter with omni-directional lavalier microphone
  • Frequency response: 60Hz-15kHz
  • Battery life: Up to 10 hours (1xAA, not included)
  • Output connections: Bal. XLR, Unbal. 6.35mm (¼”) Jack
  • Power supply: 12V DC, 500mA (PSU included)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Directivity

Omnidirectional

Frequency Response Min

60Hz

Product Range

TRANTEC S4.04

Carrier Frequency

-

Frequency Response Max

15kHz

SVHC

No SVHC (23-Jan-2024)

Technical Docs (1)

S4.04-L-EB-GD5 - You may also be interested in

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.13