Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50 10K JI
Order CodeRE03521
Product RangeWH Series
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.70 |
| 10+ | £2.50 |
Price for:Each
Minimum: 1
Multiple: 1
£2.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50 10K JI
Order CodeRE03521
Product RangeWH Series
Technical Datasheet
Resistance10kohm
Product RangeWH Series
Resistor TerminalsAxial Leaded
Power Rating50W
Resistance Tolerance± 5%
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor MountingPanel Mount
Operating Temperature Min-55°C
Operating Temperature Max275°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
10kohm
Resistor Terminals
Axial Leaded
Resistance Tolerance
± 5%
Resistor Technology
Wirewound
Resistor Mounting
Panel Mount
Operating Temperature Max
275°C
Product Range
WH Series
Power Rating
50W
Voltage Rating
1.25kV
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03