0
0 Items£0.00
ex VAT
ex VAT

HDMI to VGA Adaptor for Raspberry Pi - 0701980282669

THE PI HUT 0701980282669 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHE PI HUT
Manufacturer Part No0701980282669
Order CodeSC13682
Product RangeRaspberry Pi
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.33
10+£7.79
Price for:Each
Minimum: 1
Multiple: 1
£8.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTHE PI HUT
Manufacturer Part No0701980282669
Order CodeSC13682
Product RangeRaspberry Pi
Product RangeRaspberry Pi
SVHCTo Be Advised

Product Overview

A high quality, high performance, convenient and compact electronic device which converts the digital HDMI video signals which are outputted from Raspberry Pi, into an analogue signal required by the widely used VGA based computer displays. Unlike the majority of HDMI to VGA adapters marketed for the Raspberry Pi, this sleek HGMI to VGA converter will automatically carry the audio signal to the audio port on the side of the device, meaning no complicated setup to have both a VGA monitor and speakers.

  • No external power supply is required, and in operation, the device is plug and play.
  • Input: Integrated Type-A HDMI plug
  • Output: Standard female DE-15 connector
  • Simple device design in the form of a small adapter with integrated VGA socket output

Technical Specifications

Product Range

Raspberry Pi

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85229049
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.05