Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £143.98 |
| 5+ | £130.43 |
| 10+ | £119.14 |
Price for:Each
Minimum: 1
Multiple: 1
£143.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTACIMA
Manufacturer Part NoSC5476/2
Order CodeTF00912
Technical Datasheet
Output Voltage120VAC
Voltage FunctionStep-Down
Input Voltage220V, 240V
Output Current-
Output Voltage110V, 120V
Power Rating500VA
Isolation Voltage-
Transformer MountingPanel Mount
Input Connection1.4m Cable with UK Plug
Output Connection2/3-Pin USA Type Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Manufactured in the UK to BS.7452:1991 and IEC.989:1991
- Virtually no external magnetic field
- Uses toroidal windings in a robust housing
- Includes 1 metre 3 core flex and fitted plug
- High efficiency
- 2 Outputs
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Output Voltage
120VAC
Input Voltage
220V, 240V
Output Voltage
110V, 120V
Isolation Voltage
-
Input Connection
1.4m Cable with UK Plug
Product Range
-
Voltage Function
Step-Down
Output Current
-
Power Rating
500VA
Transformer Mounting
Panel Mount
Output Connection
2/3-Pin USA Type Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.83