0
0 Items£0.00
ex VAT
ex VAT

ARCADE Programmable Gamepad for MakeCode Arcade - 5319

KITRONIK 5319 - undefined
KITRONIK 5319 - undefined
KITRONIK 5319 - undefined
KITRONIK 5319 - undefined
KITRONIK 5319 - undefined
KITRONIK 5319 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5319
Order CodeED00522
Also Known AsGTIN UPC EAN: 0660902515110
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£34.25
Price for:Each
Minimum: 1
Multiple: 1
£34.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKITRONIK
Manufacturer Part No5319
Order CodeED00522
Also Known AsGTIN UPC EAN: 0660902515110
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSAMD51J19A
Kit ContentsARCADE Gamepad, Protective Case, USB Cable, 4x AA Batteries
Product Range-
SVHCTo Be Advised

Product Overview

The ARCADE is a fully featured, programmable gamepad designed for use with the Microsoft MakeCode Arcade editor; using the wealth of resources available, anyone can learn how to make retro arcade games that can run on a browser or handheld consoles! Designed to offer the perfect platform for running these games, the ARCADE Gamepad is packed with features to provide the perfect gaming experience.

  • With a firm emphasis on education, the MakeCode Arcade website provides a wide range of resources
  • Follow guided tutorials, learn from existing games and print out lesson plans that explore various concepts
  • The Gamepad hardware features six action buttons, menu button and reset button
  • Full colour 1.77" LCD display (160x128 resolution)
  • Vibration motor for haptic feedback
  • Two expansion ports and debugging port for advanced use
  • Powered by 3x AA batteries (included)
  • Supplied in a reuseable plastic container
  • Dimensions (HxWxD): 60x155x28.3mm

Contents

ARCADE Gamepad, protective case, USB cable, 4x AA batteries and user guide

Technical Specifications

Silicon Manufacturer

Atmel

Silicon Family Name

-

Core Sub-Architecture

-

Kit Contents

ARCADE Gamepad, Protective Case, USB Cable, 4x AA Batteries

SVHC

To Be Advised

No. of Bits

-

Core Architecture

-

Silicon Core Number

SAMD51J19A

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.29