Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM152
Order CodeHK01173
Also Known AsGTIN UPC EAN: 4024028031521
Technical Datasheet
31 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.75 |
| 5+ | £21.58 |
Price for:Each
Minimum: 1
Multiple: 1
£22.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM152
Order CodeHK01173
Also Known AsGTIN UPC EAN: 4024028031521
Technical Datasheet
SVHCTo Be Advised
Product Overview
A rain sensor module that switches on a relay when it gets wet. Sun blinds may be retracted with that and skylights may be closed or a simple rain alarm can go off. The automatically heated surface of the sensor prevents any freezing or wetting of the sensor surface. The module comes with two installed LEDs to indicate the function.
- Operating voltage: 12Vdc
- Current consumption: 160mA
- Relay contact: 25V @2A
- Sensor heating: auto
- LED 1: indicating rain sensor works
- LED 2: indicating relay has switched on
- Sensor surface dimensions: 29x30mm
- Dimensions: 65x45x36mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182