Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No2117
Order CodeHK01477
Also Known AsGTIN UPC EAN: 5051259023291
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.25 |
| 10+ | £3.04 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No2117
Order CodeHK01477
Also Known AsGTIN UPC EAN: 5051259023291
SVHCTo Be Advised
Product Overview
This kit is perfect for GCSE students needing to use a 555 timer in its astable mode, where it produces a square wave output. The frequency of which is adjustable via the variable resistor. The board has a choice of two outputs. The logic output can be used to drive another IC or a speaker can be connected so the tone is heard (e.g. a door bell).
- 1 x 555 timer IC
- 1 x 8 pin IC holder
- 1 x 3.3Kohm resistor
- 1 x 10Kohm resistor
- 1 x 47Kohm potentiometer
- 2 x 10nF ceramic capacitors
- 1 x BC547 NPN transistor
- 1 x push to make switch
- 1 x PP3 clip lead
- 1 x 3AA battery holder
- 0.5m connecting wire
- 1 x tone generator PCB
Notes
Requires x3 AA batteries and depending upon desired use a speaker
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025