0
0 Items£0.00
ex VAT
ex VAT

LP Series General Purpose 12V 2.9Ah SLA Lead Acid Battery - LP12-2.9FR

LEOCH LP12-2.9FR - undefined
LEOCH LP12-2.9FR - undefined
LEOCH LP12-2.9FR - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEOCH
Manufacturer Part NoLP12-2.9FR
Order CodeBT07539
Product RangeLeoch LP
Technical Datasheet
See all Technical Docs
36 In Stock

Need more?

QuantityPrice (ex VAT)
1+£15.65
5+£14.95
Price for:Each
Minimum: 1
Multiple: 1
£15.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerLEOCH
Manufacturer Part NoLP12-2.9FR
Order CodeBT07539
Product RangeLeoch LP
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity2.9Ah
Battery Size Code-
External Height105mm
Battery TerminalsT1 Terminals
External Width79mm
Pack Quantity1
External Depth56mm
Battery Type / SizeLead-Acid
Weight1.10kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeLeoch LP
SVHCTo Be Advised

Product Overview

High quality lead acid battery with excellent cycle life, suitable for a wide range of applications. Fire retardant housing.

  • AGM (Absorbant Glass Matt) construction
  • Sealed design with Lead Calcium alloy, no watering required
  • ABS container with puncture-resistant micro-porous glass separators to extend battery life
  • Unique hardware is optimised for cell consistency and log-term reliability
  • Compliant with IEC 60896 standard
  • Designed for approx. 5 years life (@ 25°C)

Applications

Industrial

Contents

Battery only

Warnings

Not for sale in the EU

Technical Specifications

Battery Voltage

12V

Battery Capacity

2.9Ah

External Height

105mm

External Width

79mm

External Depth

56mm

Weight

1.10kg

Battery NEDA Code

-

Product Range

Leoch LP

Battery Technology

Lead Acid

Battery Size Code

-

Battery Terminals

T1 Terminals

Pack Quantity

1

Battery Type / Size

Lead-Acid

Battery IEC Code

-

Battery Compliance

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.1
2800