Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM013N
Order CodeHK01154
Also Known AsGTIN UPC EAN: 4024028030135
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.49 |
| 5+ | £7.02 |
Price for:Each
Minimum: 1
Multiple: 1
£7.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM013N
Order CodeHK01154
Also Known AsGTIN UPC EAN: 4024028030135
Technical Datasheet
SVHCTo Be Advised
Product Overview
This electronic twilight switch can control mains connected lights or other equipment that need to be turned off or on depending if it is day or night.
- Operating voltage: 210-230Vac
- Current consumption: <lt/>40mA
- Switching contact: 3A (resistive load)
- Brightness: 10lux (turn on); 60lux (turn off) ±50%
- Delay in reaction: 30 seconds ±50%
- Temperature range: -15°C to +40°C
- Dimensions: 70x60x23mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182