Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM120
Order CodeHK01168
Also Known AsGTIN UPC EAN: 4024028031200
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.50 |
| 5+ | £11.95 |
Price for:Each
Minimum: 1
Multiple: 1
£12.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM120
Order CodeHK01168
Also Known AsGTIN UPC EAN: 4024028031200
Technical Datasheet
SVHCTo Be Advised
Product Overview
The infrared spotlight allows CCD cameras to operate in complete darkness. The human eye is not senstive to infrared but CCD cameras are, making infrared illumination perfect for inconspicuous observation of entrances, drives etc. Other applications include night time nature photography.
- Operating voltage: 12-15Vdc
- Current consumption: <lt/>300mA
- Range: 5m (max.)
- Wavelength: 875nm
- Dimensions: 72x50x18mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097