0
0 Items£0.00
ex VAT
ex VAT

Touch Potentiometer - PRT-13144

SPARKFUN ELECTRONICS PRT-13144 - undefined
SPARKFUN ELECTRONICS PRT-13144 - undefined
SPARKFUN ELECTRONICS PRT-13144 - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoPRT-13144
Order CodeMK00809
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£15.99
Price for:Each
Minimum: 1
Multiple: 1
£15.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoPRT-13144
Order CodeMK00809
Technical Datasheet
Product Range-
SVHCNo SVHC (12-Jan-2017)

Product Overview

The SparkFun Touch Potentiometer is a smart, linear capacitive touch sensor with 256-position potentiometer functionality which is controlled by a PIC1F1829 8-bit microcontroller.

  • Dual host interfaces: Logic-level serial and I2CTM
  • Easily configurable I2C address to allow multiple devices on one bus
  • Configurable touch sensor parameters for a variety of PCB covers
  • Option for interpolated (soft) changes between touches
  • 8 LED display with multiple display modes and intensity levels
  • Configurable transfer functions that support a wide range of applications
  • Can operate as a peripheral or stand-alone device
  • Provides both PWM and dual-channel analogue outputs for direct control of other devices
  • Variable resistor supports single or dual-supply operation
  • Programmable power-on default operation
  • Simple register interface with jabber option
  • User-accessible EEPROM data storage
  • Built-in 5V low dropout voltage regulator

Technical Specifications

Product Range

-

SVHC

No SVHC (12-Jan-2017)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.013