Print Page

Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £33.84 |
| 5+ | £29.29 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
£33.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No18-1657
Order CodePC02014
Technical Datasheet
Accessory TypeTerminal Pins
For Use WithPCB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 18-1657 is a double sided wire wrap pin providing wire wrapping capability to both sides of the board.
- Wire wrapping pin for a 1.02mm dia hole
- Provides wire wrapping capability to both sides of the board
- Pin designed as press fit pin
- Matte Sn plated over Cu for excellent connectivity and endurance
- Provided with a 0.86mm diagonal wire wrap tail suitable for most wire wrapping systems
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Pins
SVHC
No SVHC (04-Feb-2026)
For Use With
PCB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048