Print Page

Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.04 |
| 5+ | £1.00 |
| 25+ | £0.95 |
Price for:Each
Minimum: 1
Multiple: 1
£1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCIE-YY25
Order CodeCN22557
Board Type-
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Clever Little Box CIE YY25 is a micro USB connector breakout board designed to simplify the integration of micro USB connectivity into electronic circuits. Compact and versatile, it is ideal for prototyping, DIY electronics, home automation systems, and custom PCB development. Featuring a stable micro USB interface and a lightweight, space efficient design, it provides a reliable foundation for projects requiring power and data transfer through a micro USB socket.
- Micro USB socket designed for straightforward integration into electronic projects
- Compact, space saving design, suitable for small enclosures and tight builds
- Reliable connectivity, offering stable data and power transmission for micro USB devices
- Lightweight (approx. 10g) for easy inclusion in portable or embedded systems
Technical Specifications
Board Type
-
Hole Diameter
-
External Width
-
SVHC
No SVHC (17-Dec-2014)
Board Material
-
External Height
-
Board Thickness
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001