0
0 Items£0.00
ex VAT
ex VAT

ARM Core Board based on the SAM9X25 Microcontroller - MBC-SAM9X25

EMBEST MBC-SAM9X25 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEMBEST
Manufacturer Part NoMBC-SAM9X25
Order CodeSC13184
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£67.60
3+£64.22
Price for:Each
Minimum: 1
Multiple: 1
£67.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEMBEST
Manufacturer Part NoMBC-SAM9X25
Order CodeSC13184
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameAT91SAM9xxx
Core ArchitectureARM
Core Sub-ArchitectureARM9
Silicon Core NumberSAM9X
Kit ContentsCore Board MBC-SAM9X25
SVHCNo SVHC (17-Jan-2023)

Product Overview

The MBC-SAM9X25 is an ARM embedded core board which integrate the ATMEL ARM926EJ-S-based processor AT91SAM9X25. The board has 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM. The SAM9X25 is a high performance ARM926EJ-S based embedded microprocessor unit, running at 400MHz and featuring multiple networking/connectivity peripherals. To ensure uninterrupted data transfer with minimum processor overhead, the SAM9X25 offers a 10 layer bus matrix coupled with 2 x 8 central DMA channels and dedicated DMAs for the high speed connectivity peripheral. The SAM9X25 has two controller area network (CAN) interfaces and two IEEE Std 802.3 compatible 10/100 Mbps Ethernet MACs. Additional communication interfaces include a soft modem supporting exclusively the Conexan SmartDAA line driver, HS USB device and host, FS USB host, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10bit ADC.

  • Support WinCE and Linux
  • 16KB Data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • Shut down controller with four 32bit battery backup registers
  • Two 3 channel 32bit timer/counters
  • Two master/slave serial peripheral interface
  • Advanced interrupt controller and debug unit
  • Soft modem

Applications

Industrial, Medical, Automation & Process Control, Audio, Communications & Networking

Technical Specifications

Silicon Manufacturer

Atmel

Silicon Family Name

AT91SAM9xxx

Core Sub-Architecture

ARM9

Kit Contents

Core Board MBC-SAM9X25

No. of Bits

32bit

Core Architecture

ARM

Silicon Core Number

SAM9X

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.5