Print Page
Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.98 |
Price for:Each
Minimum: 1
Multiple: 1
£29.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEMBEST
Manufacturer Part NoCAM8200-U MODULE
Order CodeSC13678
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMarS Board, RIoTboard, SABRE Lite Development Platforms
Kit ContentsDigital Camera Module, Mini USB Cable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CAM8200-U is a 5-megapixel USB camera module which features automatic focus, white balance, exposure and gain control. This module is compatible with a wide range of development boards as well as working with Windows PC's. The module connects to your device through a USB 2.0 OTG with a Mini USB cable connected to the module.
- Module Dimensions: 43x43x5.88mm
- Operating Temperature: -20<DegreeC/> to 70<DegreeC/>
- Focus: Auto
- Object distance: 30cm
- Resolution: 600LW/PH (Center)
- Interface: USB 2.0
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Camera Module, Mini USB Cable
SVHC
No SVHC (17-Jan-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
MarS Board, RIoTboard, SABRE Lite Development Platforms
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115