Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0473
Order CodeSC15064
Product RangeGravity Series
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.09 |
Price for:Each
Minimum: 1
Multiple: 1
£5.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0473
Order CodeSC15064
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Relay Module
For Use WithArduino & Raspberry Pi Compatible Board
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Specially designed for low-voltage devices, the Digital Relay module is not only compatible with 5V Arduino boards but with 3.3V devices such as the Raspberry Pi and BeagleBoard Black. The module utilises a high quality 3V relay that can handle up to 10A current and has a wide range of power inputs.
- Board underside is isolated using an acrylic plate for safety
- Onboard LED indicator shows current relay state
- Terminals include normally open (NO) and normally closed (NC)
- Simple plug and play Gravity 3-pin interface, no soldering required
- Compatible with 3.3V & 5V devices including Arduino, Raspberry Pi and BeagleBoard Black
- Operating voltage: 2.8V - 5.5V
- Max Switching Current: 10A
- Max Switching Voltage: 35V AC, 30V DC
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Technical Specifications
Accessory Type
Digital Relay Module
Product Range
Gravity Series
For Use With
Arduino & Raspberry Pi Compatible Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025