0
0 Items£0.00
ex VAT
ex VAT

Gravity Digital Microwave Sensor for Motion Detection - SEN0192

DFROBOT SEN0192 - undefined
DFROBOT SEN0192 - undefined
DFROBOT SEN0192 - undefined
DFROBOT SEN0192 - undefined
DFROBOT SEN0192 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0192
Order CodeSC15116
Product RangeGravity Series
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£13.49
Price for:Each
Minimum: 1
Multiple: 1
£13.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoSEN0192
Order CodeSC15116
Product RangeGravity Series
Technical Datasheet
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)

Product Overview

Digital microwave sensor that is designed to be used in motion detection applications such as measuring vehicle speed, door motion detection, automatic washing, production line material detection and car reversing sensors etc. The microwave sensor can be useful when combined together with other sensors to enhance measurement accuracy.

  • Non-contact detection
  • Readings not affected by temperature, humidity, noise, air, dust or light
  • Strong resistance to radio frequency interference
  • Low output, unharmful to human
  • Wide detection range and high velocity
  • Supports non-living object detection
  • Detection range: 2-16m (continuously adjustable)
  • Operating Voltage: 5V DC
  • Operating Current: 37mA Typical, 60mA Max.
  • Plug and play 3-pin Gravity interface

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Contents

Microwave sensor and Digital sensor cable

Technical Specifications

Accessory Type

Digital Microwave Sensor

Product Range

Gravity Series

For Use With

DFRduino UNO R3 - Arduino Compatible Board

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.027