0
0 Items£0.00
ex VAT
ex VAT

PCB Support, 9.5mm, 50 Pack - DTRLCBS-2-6-01

DURATOOL DTRLCBS-2-6-01 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoDTRLCBS-2-6-01
Order CodePC01952
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.37
5+£3.48
25+£3.11
Price for:Pack of 50
Minimum: 1
Multiple: 1
£4.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoDTRLCBS-2-6-01
Order CodePC01952
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width6.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Nylon dual locking PCB supports which hold the PCB securely and can be easily removed if required.

  • Top PCB Hole: Ø4.75mm
  • Top PCB Thickness: 1.9-3.568mm
  • Bottom PCB Hole: Ø4mm
  • Bottom PCB Thickness: 1.57mm
  • Colour: Natural
  • Pack of 50
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Technical Specifications

PCB Support Type

Lock-In Support

Height

9.5mm

Product Range

-

PCB Support Material

Nylon 6.6 (Polyamide 6.6)

External Width

6.8mm

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.032