Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoTPX00094
Order CodeSC20997
Also Known AsGTIN UPC EAN: 7630049203280
Technical Datasheet
5 In Stock
5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.82 |
Price for:Each
Minimum: 1
Multiple: 1
£7.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTPX00094
Order CodeSC20997
Also Known AsGTIN UPC EAN: 7630049203280
Technical Datasheet
Accessory TypeUSB Type-C Cable
For Use WithArduino Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
TPX00094 is an Arduino 2-in1 USB Type-C® cable. Now you can connect your Arduino boards with the official Arduino USB cable. Through a USB-C® to USB-C with a USB-A adapter connection, this data USB cable can easily connect your Arduino boards with your chosen programming device. The Arduino USB cable has a nylon braided jacket in white and teal, so that you can sport the Arduino colours even when you are hooking up your electronics. The connectors have an aluminium shell that protects your cable from harm at the same time as looking stylish.
- 100cm cable length
- Aluminium shell with logo
- Nylon braided jacket white and teal
Technical Specifications
Accessory Type
USB Type-C Cable
SVHC
No SVHC (27-Jun-2024)
For Use With
Arduino Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05