0
0 Items£0.00
ex VAT
ex VAT

CW2650 Wireless MCU Launchpad - LAUNCHXL-CC2650

TEXAS INSTRUMENTS LAUNCHXL-CC2650 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLAUNCHXL-CC2650
Order CodeSC14639
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 100 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£25.01
Price for:Each
Minimum: 1
Multiple: 1
£25.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLAUNCHXL-CC2650
Order CodeSC14639
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameCC26xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberCC2650
Kit ContentsDev , USB Cable, Start Guide
Product Range-
SVHCNo SVHC (15-Jan-2018)
SVHCNo SVHC (27-Jun-2018)

Product Overview

The LAUNCHXL-CC2650 is a SimpleLink CC2650 wireless MCU LaunchPad kit. This kit supports evaluation of CC2640 Bluetooth low energy wireless MCU, CC2630 ZigBee/6LoWPAN wireless MCU, CC2620 ZigBee RF4CE wireless MCU, CC2650 multi standard wireless MCU. The CC2650 LaunchPad kit brings easy Bluetooth smart connectivity to the LaunchPad kit ecosystem with the SimpleLink ultra-low power CC26xx family of devices. Code composer studio IDE full licence included. The CC2650 wireless MCU contains a 32bit ARM Cortex-M3 processor that runs at 48MHz as the main microcontroller and a rich peripheral feature set that includes a unique ultra low power sensor controller. The CC2650 LaunchPad kit supports programming and debugging from Code Composer Studio and IAR Embedded Workbench integrated development environments (IDEs).

  • Connect your LaunchPad kit to the cloud with Bluetooth smart on your smartphone
  • Access all I/O signals with the BoosterPack plug-in modules I/O interface
  • Onboard emulator with a USB serial port gets you started with instant code development
  • Upgrade the LaunchPad kit firmware over-the-air from the SimpleLink starter app
  • Includes 1MB external flash for support of multiple protocols or storing user data
  • Up to 5dBm output power
  • Optional Sharp memory LCD BoosterPack plug-in module support

Applications

Embedded Design & Development, Wireless

Contents

LaunchPad board, Micro USB cable, Quick Start Guide.

Technical Specifications

Silicon Manufacturer

Texas Instruments

Silicon Family Name

CC26xx

Core Sub-Architecture

Cortex-M3

Kit Contents

Dev , USB Cable, Start Guide

SVHC

No SVHC (15-Jan-2018)

No. of Bits

32bit

Core Architecture

ARM

Silicon Core Number

CC2650

Product Range

-

SVHC

No SVHC (27-Jun-2018)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.14