Microswitch Snap Action Switches
: 38 ProductsManufacturer
Microswitch Type
Microswitch Actuator
Contact Configuration
Switch Terminals
Contact Current Max
Contact Voltage DC Nom
Product Range
Contact Voltage AC Nom
Operating Force Max
Packaging
Page
ZF
Microswitch, Roller Lever
Order Code: SW04705
Manufacturer Part No: UDC1C-C3RC
Contact Configuration:SPDT; Contact Current Max:6A; Contact Voltage AC Nom:250VAC; Contact Voltage DC Nom:48VDC; Microswitch Act…
RoHS
£5.04 EX VAT
OMRON ELECTRONIC COMPONENTS
Microswitch, V3, Roller Lever
Order Code: SW05224
Manufacturer Part No: VX56-1A3
The VX56-1A3 is a single-pole double-throw (SPDT) miniature Basic Switch with solder terminals and a hinge roller lever actuator…
RoHS
£2.74 EX VAT
OMRON
Microswitch, Roller Lever
Order Code: SW02691
Manufacturer Part No: D2F-01L2
The Omron D2F series are ultra subminiature basic switches. These switches incorporate a snapping mechanism made with two highly…
RoHS
£1.56 EX VAT
OMRON
Microswitch, Cross Roller Plunger
Order Code: SW02710
Manufacturer Part No: Z-15GQ21B
The Omron Z series are Limit switches with plastic housing. The electrical, mechanical switching capability and lifetime is same…
RoHS
£15.15 EX VAT
OMRON
Microswitch, Hinge Roller Lever
Order Code: SW02714
Manufacturer Part No: Z-15GW2B
Contact Configuration:SPDT; Operating Force Max:100gf; Product Range:-; Actuator Type:Roller Lever; Contact Current AC:15A; Cont…
RoHS
£8.93 EX VAT
CAMDENBOSS
Microswitch, V3, 12mm Roller
Order Code: SW03202
Manufacturer Part No: CSM30550D
The CSM30550D is a V3 type microswitch from CamdenBoss, designed for precision switching in industrial and electronic applicatio…
RoHS
£1.20 EX VAT
OMRON
Microswitch, V4 Hinge Roller
Order Code: SW02697
Manufacturer Part No: SS-5GL2
The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are…
RoHS
£1.37 EX VAT
OMRON
Microswitch, V3 Roller Lever
Order Code: SW02686
Manufacturer Part No: V-156-1C5
The V-156-1C5 is a single-pole double-throw Miniature Basic Switch that offers high reliability and security with hinge roller l…
RoHS
£2.29 EX VAT
OMRON
Microswitch, V3 Short Roller Lever
Order Code: SW02687
Manufacturer Part No: V-155-1C5
The V-155-1C5 is a single-pole double-throw (SPDT) miniature Basic Switch with quick-connect terminals (#250) and a short hinge …
RoHS
£2.22 EX VAT
CAMDENBOSS
Microswitch, V3, 26mm Roller
Order Code: SW03203
Manufacturer Part No: CSM30560D
The CSM30560D is a V3 type microswitch from CamdenBoss, designed for precision switching in industrial and electronic applicatio…
RoHS
£1.40 EX VAT
OMRON
Microswitch, Roller Lever
Order Code: SW02694
Manufacturer Part No: D2F-L2
The Omron D2F series are ultra subminiature basic switches. These switches incorporate a snapping mechanism made with two highly…
RoHS
£1.35 EX VAT
SAIA-BURGESS
Microswitch, V3, Roller Lever
Order Code: SW04710
Manufacturer Part No: V3SYR UL
The V3SYR UL is a single-pole double-throw Snap-action Microswitch with silver contacts and glass fibre reinforced nylon housing…
RoHS
£17.41 EX VAT
OMRON
Microswitch, V4 PCB Roller Lever
Order Code: SW02700
Manufacturer Part No: SS-5GL2D
The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are…
RoHS
£1.42 EX VAT
CAMDENBOSS
Microswitch, V4 Roller Lever
Order Code: SW03187
Manufacturer Part No: CSM40550A
• V4 type subminiature microswitch • Long life coil spring mechanism • Standard roller actuator style • Solder termination • Ant…
RoHS
£1.11 EX VAT
OMRON
Microswitch, Roller Lever 10A
Order Code: SW02703
Manufacturer Part No: SS10GL2
Contact Configuration:SPDT; Product Range:-; Actuator Type:Hinge Roller Lever; Approval Bodies:CSA, VDE; Approval Category:UL Re…
RoHS
£1.70 EX VAT
OMRON
Microswitch, Short Hinge Roller Lever
Order Code: SW02715
Manufacturer Part No: Z-15GW22B
The Omron Z series are Limit switches with plastic housing. The electrical, mechanical switching capability and lifetime is same…
RoHS
£10.71 EX VAT
ITW SWITCHES
Microswitch, V4, Roller Lever, IP67
Order Code: SW05211
Manufacturer Part No: 19N402R15
The 19N series switches from ITW are miniature microswitches. These switches are high quality products suited for large volume a…
RoHS
£4.32 EX VAT
OMRON
Hinge Roller Lever Miniature Microswitch, SPDT, 250V AC, 16A
Order Code: SW02161
Manufacturer Part No: D3V-166-1C5
The D3V-166-1C5 is a single-pole double-throw (SPDT) miniature Basic Switch with quick-connect terminals, a hinge roller lever a…
RoHS
£0.97 EX VAT
MULTICOMP PRO
Microswitch, Roller Lever, SPDT, 5A
Order Code: SW05836
Manufacturer Part No: M140T01-AE0505A
M140T01-AE0505A Microswitch features a roller lever for smooth actuation, making it ideal for precision switching. With a single…
RoHS
£0.54 EX VAT
MULTICOMP PRO
Microswitch, Short Roller Lever, SPDT, 10A
Order Code: SW05845
Manufacturer Part No: M141T02-AC0306D
The M141T02-AC0306D is a SPDT snap-action Microswitch with short roller lever actuator and quick connect/solder terminals. • OFF…
RoHS
£0.97 EX VAT
MULTICOMP PRO
Microswitch, Simulated Roller Lever, SPDT, 5A
Order Code: SW05839
Manufacturer Part No: M140T01-AE0509A
The M140T01-AE0509A is a single-pole double-throw (SPDT) Microswitch with solder terminal, OFF-ON function and simulated roller …
RoHS
£0.62 EX VAT
ZF
Subminiature Roller Lever Microswitch, SPDT, 250V AC, 100mA
Order Code: SW06617
Manufacturer Part No: DB3C-A1LB
The DB series subminiature Snap-action Switch with high repeat accuracy, high contact stability due to specific contact material…
RoHS
£1.27 EX VAT
OMRON ELECTRONIC COMPONENTS
Roller Lever Microswitch, SPDT, 30V DC, 5A
Order Code: SW06801
Manufacturer Part No: D2VW-5L2A-1
The D2VW series sealed miniature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places su…
RoHS
£3.72 EX VAT
OMRON ELECTRONIC COMPONENTS
Simulated Roller Lever Microswitch, SPDT, 250V, 5A
Order Code: SW06651
Manufacturer Part No: SS-5GL13
The SS-5GL13 is a single-pole double-throw (SPDT) subminiature Basic Switch with solder terminals and simulated roller lever act…
RoHS
£0.75 EX VAT
ZF
Subminiature Roller Lever Microswitch, SPDT, 12V DC, 6A
Order Code: SW06808
Manufacturer Part No: DB1C-A1RC
The DB1C-A1RC is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a roller lever actuator. The DB series p…
RoHS
£1.65 EX VAT
Page