Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerYALE
Manufacturer Part NoYFL01-BLK
Order CodeSR11762
Also Known AsGTIN UPC EAN: 5011802407190
Technical Datasheet
11 In Stock
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £108.00 |
Price for:Each
Minimum: 1
Multiple: 1
£108.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NEW Floodlight Camera is Yale's latest addition to the camera range, aimed at keeping your home, garden and outside spaces safe. Yale's brightest security light to date, this 2,000 lumen floodlight is perfect for keeping your outside spaces lit when needed. Combined with a 1080FH D camera to record and keep watch and an in-built 110dB siren, the Floodlight Camera is the perfect solution to keeping your home protected and any unwelcome visitors are kept at bay!
- Full in-app control. Control and view remotely through the app
- Enhanced encryption. The latest technology to make sure your home stays secure and protected
- Mains power. Powered by 240V
- Two way talk. Communicate with family and pets easily
- Live viewing. See what's going on in real-time
- App notifications. Receive real time notifications and alerts
- 1080P FHD Video. See more than 720P
- Micro SD Card Slot. Supports up to 256GB local storage
- IP65. Weatherproof for outdoor conditions
- Multiple Lighting modes. Manual, dusk to dawn and motion-activated
- Loud siren. External Siren 110dB that acts a deterent
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Image Sensor Size
-
Supply Voltage
230V
Lens Style
-
Product Range
-
Resolution
1080p
Illumination Min
-
IR Range Max
10m
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.854