0
0 Items£0.00
ex VAT
ex VAT

Female DC to Twin Cable Power Adaptor - C-PS-2.1-FADAP

BLUPONT C-PS-2.1-FADAP - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoC-PS-2.1-FADAP
Order CodeSR10554
Technical Datasheet
See all Technical Docs
104 In Stock

Need more?

QuantityPrice (ex VAT)
1+£0.85
10+£0.76
Price for:Each
Minimum: 1
Multiple: 1
£0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerBLUPONT
Manufacturer Part NoC-PS-2.1-FADAP
Order CodeSR10554
Technical Datasheet
Accessory TypeDC Adaptor
For Use WithCCTV Cameras
Product Range-
SVHCNo SVHC (17-Dec-2014)

Product Overview

This screw down DC adaptor will allow you to run twin-cable DC power to your existing DC-tip 2.1mm power input. The Blupont C-PS-2.1-FADAP is a simple to use, screw down twin-cable adaptor used for allowing twin-cable DC power to be used with existing CCTV cameras that may use the common 2.1mm DC connector input. Simply screw down the cables directly to the mount posts and your ready to feed DC power to your device, including that of other common DC-only devices. With a power range of 12V-36V DC and an approximate overall diameter of 5.5 x 2.1mm, the C-PS-2.1-FADAP features high-conductivity metal with a robust, plastic outer construction.

  • Female-type, 2.1mm DC to twin-cable power adaptor
  • Standard 2.1mm DC used in CCTV camera, LEDs etc
  • Easy to use, screw-down terminals
  • Wide power rating: 12V - 36V DC
  • High-quality metal conductors
  • Robust, plastic outer design

Technical Specifications

Accessory Type

DC Adaptor

Product Range

-

For Use With

CCTV Cameras

SVHC

No SVHC (17-Dec-2014)

Technical Docs (1)

C-PS-2.1-FADAP - You may also be interested in

3 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.007