Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoTAPO C720
Order CodeHA00165
Product RangeTP-Link - Tapo Series
Also Known AsGTIN UPC EAN: 4895252500219
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £81.75 |
Price for:Each
Minimum: 1
Multiple: 1
£81.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoTAPO C720
Order CodeHA00165
Product RangeTP-Link - Tapo Series
Also Known AsGTIN UPC EAN: 4895252500219
Technical Datasheet
Image Sensor Size1/3 "
Resolution2K
Supply Voltage240V
Lens StyleFixed
Product RangeTP-Link - Tapo Series
SVHCTo Be Advised
Product Overview
Day or night, nothing gets past the Tapo C720 floodlight camera. The ultra-bright 2,800 lumen floodlight and colour night vision has your back after dark. Triggered by motion, so it's ideal for driveways, patios, and gardens. With a 2K Quad HD resolution, you'll be able to see details like number plates. Smart AI detection is clever enough to tell moving people, pets, and cars apart. No annoying false alarms here.
- Tapo C720's powerful, fully adjustable floodlight and colour night vision sees up to 9m (30ft) away, so you can sleep soundly knowing your surroundings are safe
- No blind spots, only sharp details. See every inch of your home with the wide 150° field of view, enhanced by the high-definition 2K QHD resolution
- With hawk-like precision in darkness, C720 detects transient motions, activating a floodlight over a sweeping 270° area
- From setting schedules to adjusting brightness and activation triggers, the Tapo app is your one-stop shop for smart floodlight customization
- Smart AI tells moving people, pets, and cars apart, silencing false alarms and keeping your inbox clear of irrelevant activity notifications
- Record a custom warning or sound a high-pitched alarm to scare off intruders the moment motion is detected
- Save and store footage locally on a microSD card (up to 512 GB, not supplied) or access recordings anytime, anywhere with Tapo Care cloud storage
- Smart zones, smarter alerts. Get instant alerts when something happens in your customised activity zones
- Braves the elements, rain or shine
- Built to withstand all types of weather the outdoors throws your way (IP65 rated)
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
240V
Product Range
TP-Link - Tapo Series
Resolution
2K
Lens Style
Fixed
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.408
3481