Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-SPLT-POE
Order CodeSR09618
Technical Datasheet
Accessory TypeCCTV PoE Passive Splitter Cables
For Use WithNon-PoE IP Security Cameras
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Passive IP-CCTV PoE kit
- Inject DC IP camera power directly into cabling
- Supports most 5V DC, 12V DC and up to 50V DC power
- Ideal for powering remotely deployed IP-CCTV cameras
- Compatible with most Cat5, Cat5e and Cat6 cabling
- Works with up to approx. 40m of data cabling
- Plug 'n' play installation into most networking setups
- Saves time and money on electrical pre-wiring
Contents
Contents: PoE injector (RJ45 plug + male 2.1mm DC power jack) and PoE splitter (RJ45 splitter + female 2.1mm DC power plug)
Notes
Note: Copper NOT CCA Cat5/5e/6 cable should be used.
Technical Specifications
Accessory Type
CCTV PoE Passive Splitter Cables
SVHC
No SVHC (17-Jan-2023)
For Use With
Non-PoE IP Security Cameras
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054