Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRITON
Manufacturer Part No503.WH
Order CodeSR09023
Also Known AsGTIN UPC EAN: 5050640020536
Available for Back Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £52.52 |
| 3+ | £51.01 |
Price for:Each
Minimum: 1
Multiple: 1
£52.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRITON
Manufacturer Part No503.WH
Order CodeSR09023
Also Known AsGTIN UPC EAN: 5050640020536
SVHCTo Be Advised
Product Overview
When used in conjunction with a suitable door closing device, fire alarm and detection system, these Briton electromagnetic hold open devices permit fire doors to be held open during normal operation. In the event of fire or smoke detection the units are automatically deactivated allowing the doors to close under the action of the door operator.
- Fully certified to EN 1155
- Built-in Release/Test button to simulate alarm activation
- EN 1634 fire tested for 2-hour timber fire doors
- Guarantee: 5-years mechanical and 2-years electrical
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5