0
0 Items£0.00
ex VAT
ex VAT

12" Bass-Reflex Professional Passive Subwoofer, 500W RMS - ESTRO BASS 12P

HELVIA ESTRO BASS 12P - undefined
HELVIA ESTRO BASS 12P - undefined
HELVIA ESTRO BASS 12P - undefined
HELVIA ESTRO BASS 12P - undefined
HELVIA ESTRO BASS 12P - undefined
HELVIA ESTRO BASS 12P - undefined
HELVIA ESTRO BASS 12P - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELVIA
Manufacturer Part NoESTRO BASS 12P
Order CodeLS06528
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£324.11
Price for:Each
Minimum: 1
Multiple: 1
£324.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHELVIA
Manufacturer Part NoESTRO BASS 12P
Order CodeLS06528
Technical Datasheet
Frequency Response Min40Hz
Frequency Response Max1kHz
External Height500mm
External Width420mm
External Depth475mm
Product RangeHelvia - Estro Bass Series - Bass-Reflex Professional Passive Subwoofers
SVHCNo SVHC (17-Jan-2023)

Product Overview

ESTRO BASS 12P is a passive, bass-reflex subwoofer that is compact, lightweight and very easy to use. It is ideal for both fixed installations and for live music events or general PA. ESTRO BASS 12P has a program power of 1000W with 12” professional custom woofer. This model has a sturdy, lightweight and stylish plywood housing with metal grille and acoustic foam to protect the transducers inside and give an attractive appearance. Finally, It has 2 recessed handles (1 on each side) and a standard M20 mounting hole to allow any type of installation with SUBST100-BK or SUBST100-M20 poles.

  • Sturdy housing in plywood with front bass-reflex
  • Anti-scratch powder coating
  • Pole mounting with M20 thread
  • Frequency Response (-10 dB): 40Hz to 1kHz
  • Frequency Response (-3 dB): 50Hz to 600Hz
  • Sensitivity (1m @ 1m): 94dB
  • Maximum SPL: 124dB
  • RMS Power: 500W
  • Peak Power : 2000W
  • Impedance: 8 Ohm
  • LF Diameter: 12"
  • LF Voice Coil: 3"
  • Input Connectors: 1x 2 Poles Speakon connector (+1 Positive, -1 Negative)
  • Output Connectors: 1x 2 Poles Speakon connector
  • Housing Material: Plywood
  • Grille Material: Steel
  • Thickness Grille: 1.5mm
  • Handles: 2 Recessed handles (1 on each side)
  • Subwoofer Dimensions (WxHxD): 420mm x 500mm x 475mm
  • Weight: 23.5kg

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Frequency Response Min

40Hz

External Height

500mm

External Depth

475mm

SVHC

No SVHC (17-Jan-2023)

Frequency Response Max

1kHz

External Width

420mm

Product Range

Helvia - Estro Bass Series - Bass-Reflex Professional Passive Subwoofers

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):27.2