Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,999.00 |
Product Information
Product Overview
LIQ-100 LinkIQ™ Network+Cable tester is the trusted cable and network testing solution for validating and troubleshooting cable performance from 10BASE-T to 10GBASE-T (10Mb/s up to 10Gb/s). LinkIQ supports industrial Ethernet (EtherNet/IP, PROFINET, EtherCAT, and others) and is certified by the Ethernet Alliance to IEEE-802.3™ PoE standards. Additional convenient features include analogue and digital toning, port blink, remote office Locators, and integration with LinkWare™ PC software for managing and documenting results. LinkIQ ensures that tested links meet performance requirements. It can measure lengths up to 1,000feet (305m) and provide distance to faults such as opens, shorts, and unterminated cable. The included remote ID provides a complete wire map of the cable pairs to identify miswired and split pairs. LinkIQ has a large, gesture-based touchscreen that displays a great deal of information and provides clear, easy-to-use controls such as sliders and a full keyboard.
- Validate cable performance up to 10GBASE-T via frequency-based measurements
- Get connected switch data rate, switch name, IP address, port number, and VLAN
- Detect the PoE class (1-8) and power, and perform a load test
- Test connectivity to TCP/IP network through IP configuration and ping
- Manage results and print reports from LinkWare™ PC
- USB type C host interface
- Operating temperature range from 0°C to 45°C
- Dimension is 8.5 in x 4.5 in
- 800 x 480 colour capacitive multi-touch display
- Input: 100 to 240V AC ±10%, 50/60Hz, output: 15V DC, 2A maximum Class II
Contents
LinkIQ™ main unit, Remote ID #1, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, Carrying case.
Technical Specifications
Capacitance Touch Screen
PoE
No SVHC (15-Jun-2015)
10Gbps
-
You May Also Need
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate