0
0 Items£0.00
ex VAT
ex VAT

4" (100mm) Jumbo Core Medium Pile Lint Free Ice Fusion Mini Paint Roller Refills, 2 Pack - ARRE039

PRODEC ADVANCE ARRE039 - undefined
PRODEC ADVANCE ARRE039 - undefined
PRODEC ADVANCE ARRE039 - undefined
PRODEC ADVANCE ARRE039 - undefined
PRODEC ADVANCE ARRE039 - undefined
PRODEC ADVANCE ARRE039 - undefined
PRODEC ADVANCE ARRE039 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC ADVANCE
Manufacturer Part NoARRE039
Order CodeTL24263
Also Known AsGTIN UPC EAN: 5019200325207
22 In Stock
QuantityPrice (ex VAT)
1+£3.34
Price for:Pack of 1
Minimum: 1
Multiple: 1
£3.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPRODEC ADVANCE
Manufacturer Part NoARRE039
Order CodeTL24263
Also Known AsGTIN UPC EAN: 5019200325207
Internal Diameter-
Roller Diameter-
Overall Length100mm
Roller Material-
Handle Material-
For Use WithPaint
Product RangeProDec Advance - Ice Fusion Refills
SVHCTo Be Advised

Product Overview

Ice Fusion is made from an advanced blend of polymers to give excellent loading, release and a top quality ultra-smooth finish that is the closest to a spray finish you can achieve with a roller. The key feature is ProDec's exclusive Fused Fibre Technology: the fibres are interwoven together, which increases their strength and makes the fabric lint-free so Ice Fusion can be used straight from the packaging without pre-washing. Fused Fibre Technology makes the fibres semi-elastic: during use they bounce back into shape after they’ve been pressed against the surface, so each stroke gives exactly the same finish quality as the last, right up to the end of the job. These jumbo medium pile mini rollers hold twice as much paint as standard mini rollers, are suitable for emulsion paints on smooth and semi-smooth surfaces and unlike virtually all other medium pile mini rollers, are also suitable for satin paints. They come in a handy airtight clip close bag, enabling wet rollers to be conveniently stored overnight.

  • Specially engineered synthetic fibres that recover their shape during use and after washing for an impressively smooth finish time after time
  • The closest to a spray finish you can achieve with a roller
  • Lint free fabric means no pile shedding and no washing out required before use - use straight from the bag
  • 12mm Medium pile ideal for emulsion paints on smooth and semi-smooth surfaces
  • Foil sealed airtight clip close bag keeps paint on the roller wet overnight

Technical Specifications

Internal Diameter

-

Overall Length

100mm

Handle Material

-

Product Range

ProDec Advance - Ice Fusion Refills

Roller Diameter

-

Roller Material

-

For Use With

Paint

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.064