0
0 Items£0.00
ex VAT
ex VAT

Tool-Check Modular Micro 1, Precision Screwdriver Tool Set - 21 pieces - 05049002001

WERA 05049002001 - undefined
WERA 05049002001 - undefined
WERA 05049002001 - undefined
WERA 05049002001 - undefined
WERA 05049002001 - undefined
WERA 05049002001 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05049002001
Order CodeTL24833
Also Known As049002, GTIN UPC EAN: 4013288234247
Technical Datasheet
See all Technical Docs
1 In Stock
QuantityPrice (ex VAT)
1+£33.28
Price for:1 Set
Minimum: 1
Multiple: 1
£33.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWERA
Manufacturer Part No05049002001
Order CodeTL24833
Also Known As049002, GTIN UPC EAN: 4013288234247
Technical Datasheet
Product RangeWera - Tool-Check Modular
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Tool-Check Modular Micro 1 is a highly compact 21 piece tool set specifically designed for precision mechanical work and electronics. It features the Kraftform Micro bitholding screwdriver, which is perfectly suited for 4 mm hexagon drive bits. The set includes 20 specialised bits covering Phillips, Pozidriv, TORX, hexagonal socket, and slotted profiles. As part of the modular system, it includes the 9549 adaptor to connect with other Tool-Check components. This kit provides the precision and control needed for delicate adjustments and high-speed turning.

  • Compact 21 piece precision tool set engineered specifically for delicate mechanical couplings and fine electronic adjustments
  • Kraftform Micro handle features a rotating cap and fast-turning zone that allow for lightning-fast screwdriving and precision control
  • Integrated power zone with soft areas ensures the effective transmission of high tightening and loosening moments when required
  • Precision zone located directly above the blade provides the user with a better feel for the correct rotation angle during fine tuning
  • Includes 20 tough bits with a 4 mm external hexagon drive, covering a comprehensive range of screw profiles for universal use
  • The multi-component handle design includes a practical anti-roll feature to prevent the tool from rolling away on flat work surfaces
  • Features the 9549 rigid adaptor which allows you to individually combine this set with other Tool-Check Modular components
  • Small, organized storage system keeps all 20 precision bits and the micro handle secure and easily accessible in a compact footprint

Technical Specifications

Kit Contents

Kraftform Micro Bitholding screwdriver, Micro bits: PH 000, PH 00, PH 0, PH 1, PZ 0, PZ 1, TX 3, TX 4, TX 5, TX 6, TX 8, TX 10, Hex-Plus Micro bits: 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, Slotted Micro bits: 0.3mm, 0.4mm, 0.5mm

SVHC

No SVHC (17-Jan-2023)

Product Range

Wera - Tool-Check Modular

Technical Docs (1)

You May Also Need

8 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.159