0
0 Items£0.00
ex VAT
ex VAT

Blade Quattro Switching Power Supply for Four Raspberry Pi Boards - BB04B

BITSCOPE BB04B - undefined
BITSCOPE BB04B - undefined
BITSCOPE BB04B - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBITSCOPE
Manufacturer Part NoBB04B
Order CodeSC14214
Also Known AsGTIN UPC EAN: 9349078000132
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£44.70
10+£40.20
Price for:Each
Minimum: 1
Multiple: 1
£44.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerBITSCOPE
Manufacturer Part NoBB04B
Order CodeSC14214
Also Known AsGTIN UPC EAN: 9349078000132
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsQuattro Pi Board
SVHCNo SVHC (17-Jan-2023)

Product Overview

BitScope Blade Quattro is a desktop, rack or wall mountable power and mounting solution for up to 4 Raspberry Pi computers. It solves the power problem when using the Raspberry Pi in industrial or other critical applications by providing constant, regulated power for up to 4 Raspberry Pi units and 16 USB devices (connected via the Raspberry Pi's) from a single on-board 5V switch mode power supply. It can be used with simple plug packs, batteries, low cost uninterruptible power supplies (UPS) and even passive power over ethernet (PoE) solutions. Full access to each Raspberry Pi's I/O including I2C, SPI, UART, PWM and GPIO is provided via the Blade HUB CAP expansion socket underneath each Raspberry Pi. Connect personality cards (e.g. a real-time clock, operation status displays, or almost any other physical I/O that conform to these standards). Ideal for creating computer clusters, private cloud servers or server farms and experimenting with containerization.

  • Designed for 4 x Raspberry Pi
  • Power and connect up to 16 x BitScopes or other USB devices
  • Individual power and reset inputs for each Raspberry Pi
  • Accepts unregulated 9V to 48V DC power
  • Powerful on-board 5V switch mode supply provides 3A (countinuos) current
  • Power via 2.5mm socket or industrial power tabs
  • Compatible with most 12V & 24V UPS
  • Can be used with low cost passive PoE
  • Compatible with batteries and most DC solar power systems
  • Can power external USB, HDD & SSD
  • Full access to RaspberryPi's I2C, SPI, UART & most GPIO
  • Provides 5V auxilliary power for each Raspberry Pi (e.g for Raspberry Pi Display)
  • Slot for camera connector for each Raspberry Pi
  • HDMI and audio accessible from Raspberry Pi in BAY one
  • Blade HUB I/O expansion sockets for each Raspberry Pi
  • Compatible with BitScope CAP industrial I/O
  • Rack mount to build compute cluster solutions
  • 4 x 3mm tabs and wall mounting stand-off
  • Low cost, light weight and very low heat

Technical Specifications

Silicon Manufacturer

-

Core Sub-Architecture

-

Silicon Core Number

-

For Use With

Raspberry Pi 3, 2, B+, A+ & Pi Zero

SVHC

No SVHC (17-Jan-2023)

Core Architecture

-

Product Range

HATs - Embedded Power

Silicon Family Name

-

Kit Contents

Quattro Pi Board

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.a
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.202