0
0 Items£0.00
ex VAT
ex VAT

PCB Engineering Ruler - DWG0014-M

DFROBOT DWG0014-M - undefined
DFROBOT DWG0014-M - undefined
DFROBOT DWG0014-M - undefined
DFROBOT DWG0014-M - undefined
DFROBOT DWG0014-M - undefined
DFROBOT DWG0014-M - undefined
DFROBOT DWG0014-M - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDWG0014-M
Order CodeSC21043
Also Known AsGTIN UPC EAN: 6959420913787
Technical Datasheet
See all Technical Docs
Available for Back Order
Deliveries start from 14/06/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£3.56
Price for:Each
Minimum: 1
Multiple: 1
£3.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoDWG0014-M
Order CodeSC21043
Also Known AsGTIN UPC EAN: 6959420913787
Technical Datasheet
Length160mm
Width32mm
Graduations-
Tool Body MaterialFibreglass
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

DWG0014-M is a mini DFRobot PCB engineering ruler. This is a PCB engineering ruler used daily by DFRobot electronic engineers, the short PCB ruler is only the size of the palm of your hand, making it more delicate and compact, and easy to carry. The information on the engineering ruler can provide references for electronic engineers when designing PCBs and improve work efficiency. It is an essential auxiliary tool for DFRobot engineers. In addition, its precise scale and hard glass fibre material are a good helper for ruler drawing and model making.

  • Gravity design definition standard
  • Wire diameter reference(AWG): 8/10/12/14/16/18/20/22/24/26/28
  • Via Design Reference(MM): 0.3/0.4/0.5/0.6/0.7/0.8/0.9/1.0/1.1/1.2/1.5
  • Screw hole aperture design reference: M2/M2.5/M3/M4/M5/M6
  • Resistor package: 0402/0603/0805/1206/PR0603/1812/2512
  • Capacitor package: 0402/0603/0805/1206/1210/3216/6032/D60/F60
  • PowerIC package: SOT343/SOT23/SOT23-5/SOT23-6/SO8/SOT89/SOT223
  • Crystal package: 3213/3215/5032/3225/49SMD
  • Dimension (L x W x H) is 160 x 32mm

Technical Specifications

Length

160mm

Graduations

-

Product Range

-

Width

32mm

Tool Body Material

Fibreglass

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02