Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £80.11 |
Product Information
Product Overview
The Leatherman Raptor shears features the necessary tools for uniformed medical professionals to safely and quickly go to work in an emergency situation. Developed with the input of special operations medics, EMTs and fire professionals familiar with standard medical shears, the Raptor was crafted with just the right balance of multi-purpose features for medical-specific ops without an overkill of tools to complicate sometimes life-threatening situations. When it's a question of survival, the Raptor answers loud and clear. Holster included.
- Lanyard Hole designed in the body of the tool meant for attaching it safely and securely
- A removable clip which allows the user to wear their multi-tool attached to a pocket or belt loop without the use of a sheath
- An improved, high-carbon (HC) form of 420 stainless steel that works well with high production tooling - optimised in Leatherman multi-tools by heat treatment
- Closed Length: 12.7cm
- Shear Length: 4.8cm
- Weight: 164g
Contents
Tools: 420HC Stainless Steel Folding Shears, Strap Cutter, Ring Cutter, Ruler (5cm), Oxygen Tank Wrench, Carbide Glass Breaker & Polymer Holster
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
48mm
48mm
2"
Plastic
No SVHC (17-Jan-2023)
First Aid
127mm
5"
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate