0
0 Items£0.00
ex VAT
ex VAT

Raptor Emergency Rescue Tool / Scissors - LT140/CP

LEATHERMAN LT140/CP - undefined
LEATHERMAN LT140/CP - undefined
LEATHERMAN LT140/CP - undefined
LEATHERMAN LT140/CP - undefined
LEATHERMAN LT140/CP - undefined
LEATHERMAN LT140/CP - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEATHERMAN
Manufacturer Part NoLT140/CP
Order CodeTL20519
Also Known AsGTIN UPC EAN: 0037447456404
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£80.11
Price for:Each
Minimum: 1
Multiple: 1
£80.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerLEATHERMAN
Manufacturer Part NoLT140/CP
Order CodeTL20519
Also Known AsGTIN UPC EAN: 0037447456404
Scissor TypeFirst Aid
Blade Length48mm
Blade Length - Metric48mm
Overall Length - Metric127mm
Blade Length - Imperial2"
Overall Length - Imperial5"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Leatherman Raptor shears features the necessary tools for uniformed medical professionals to safely and quickly go to work in an emergency situation. Developed with the input of special operations medics, EMTs and fire professionals familiar with standard medical shears, the Raptor was crafted with just the right balance of multi-purpose features for medical-specific ops without an overkill of tools to complicate sometimes life-threatening situations. When it's a question of survival, the Raptor answers loud and clear. Holster included.

  • Lanyard Hole designed in the body of the tool meant for attaching it safely and securely
  • A removable clip which allows the user to wear their multi-tool attached to a pocket or belt loop without the use of a sheath
  • An improved, high-carbon (HC) form of 420 stainless steel that works well with high production tooling - optimised in Leatherman multi-tools by heat treatment
  • Closed Length: 12.7cm
  • Shear Length: 4.8cm
  • Weight: 164g

Contents

Tools: 420HC Stainless Steel Folding Shears, Strap Cutter, Ring Cutter, Ruler (5cm), Oxygen Tank Wrench, Carbide Glass Breaker & Polymer Holster

Warnings

It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.

Technical Specifications

Scissor Type

First Aid

Blade Length - Metric

48mm

Blade Length - Imperial

2"

Handle Material

Plastic

SVHC

No SVHC (17-Jan-2023)

Blade Length

48mm

Overall Length - Metric

127mm

Overall Length - Imperial

5"

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.296
9999