0
0 Items£0.00
ex VAT
ex VAT

2-Port RS422/485 PoE Ethernet to Serial Adaptor - ES-413

BRAINBOXES ES-413 - undefined
BRAINBOXES ES-413 - undefined
BRAINBOXES ES-413 - undefined
BRAINBOXES ES-413 - undefined
BRAINBOXES ES-413 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoES-413
Order CodeCS29252
Product RangeES Series
Also Known AsGTIN UPC EAN: 0837324003789
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£180.41
Price for:Each
Minimum: 1
Multiple: 1
£180.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerBRAINBOXES
Manufacturer Part NoES-413
Order CodeCS29252
Product RangeES Series
Also Known AsGTIN UPC EAN: 0837324003789
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, DB9 Male x 2
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)

Product Overview

Ethernet to Serial device server with IEEE 802.3af PoE providing access to two RS422/485 serial ports.

  • Provides local control for remote serial devices
  • Serial Port Tunnelling design allows serial cable replacement over any distance
  • Provides network integration on Windows systems
  • Web configuration and fully RFC2217 compliant interface for non-Windows users
  • Access connected devices via TCP/IP sockets from any networked device
  • Supports 110 to 1,000,000baud data rates with 1Mbit/s line drivers
  • IP-30 Rated housing with LED status indicators
  • Wide range 5V to 30V DC Power input
  • Supports Win Server 2008 and Vista/7/8
  • Manufacturer lifetime warranty and support

Contents

Contents: Device server, software and quick start guide

Technical Specifications

No. of Ethernet Ports

1Ports

Network Speeds

10Mbps, 100Mbps

Device Server Mounting

DIN Rail / Wall

SVHC

No SVHC (25-Jun-2025)

No. of Serial Communication Ports

2 Port

Port Types

RJ45 x 1, DB9 Male x 2

Product Range

ES Series

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84732110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.25