| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £158.12 |
Product Overview
The FURY5-S Multipurpose Table Saw is designed for the home workshop and comes equipped with the F255TCT-24T Multi-Material blade that will make light work of any material. Slice through wood, plastic, and metal. With the powerful 1500W motor and hi-torque gearbox, the FURY5-S Multipurpose Table Saw is ready to help you take on the biggest jobs. Powerful, with its high-torque motor and tungsten-carbide-tipped TCT 24T blade, it’s the most versatile multi-material cutting table saw you can buy for the money. The FURY5-S will easily cut steel, aluminium, wood, even wood with embedded nails and plastic, using just one blade. Excellent at ripping thin stock, making accurate crosscuts and handling sheet materials. It’s the perfect tool for the keen home diyer. Whether you’re cutting bevels, mitres, or simply need big sheet handling ability with precision the FURY5-S has the features you want. Adjustable rails, sliding guards, angled mitre guide slide with anti-bounce feature as well as ports for vacuum extraction, there’s nothing left out.
- Powerful 1500W motor
- Will cross cut, mitre, bevel and straight out
- Max. Depth Cut (90º): 85mm
- Max. Depth Cut (45º): 65mm
- Cuts sheet steel 3mm in thickness
- Table Size: 938mm x 642mm (with extensions)
- Easily adjustable cutting height and bevel
- Provides fast, smooth & precise cuts
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
255mm Multipurpose Blade (24T), Push Stick, Leg Stand, Blade Change Tool
Notes
3-Year Manufacturer Warranty when Registered
Technical Specifications
Electric
-
255mm
-
No SVHC (17-Jan-2023)
230V
1.5kW
Circular
UK Type G
You May Also Need
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate