0
0 Items£0.00
ex VAT
ex VAT

Stackable Junior SortMaster Organiser - 67mm x 375mm x 292mm - 1-97-483

STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
STANLEY 1-97-483 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-97-483
Order CodeSG33585
Also Known AsGTIN UPC EAN: 3253561974830
15 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.21
Price for:Each
Minimum: 1
Multiple: 1
£8.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTANLEY
Manufacturer Part No1-97-483
Order CodeSG33585
Also Known AsGTIN UPC EAN: 3253561974830
Box MaterialPlastic
Box ColourBlack
External Height - Imperial2.64"
External Height - Metric67mm
External Width - Imperial14.76"
External Width - Metric375mm
External Depth - Imperial11.5"
External Depth - Metric292mm
Product RangeStanley - Compartment Boxes
SVHCTo Be Advised

Product Overview

Stanley Sortmaster Junior. Enables the storage of a range of screws and accessories. 1024 Compartment combinations for ultimate flexibility enabling the storage of much more than just fixings. The ability to connect one Sortmaster to another offers a stackable solution and the ability to carry more in one hand.

  • Moveable Dividers to allow customisation
  • Designed to store tools that require a modular space
  • Seal tight compartment to keep heavy components in place
  • See through lid
  • Made from premium grade material No rusting, therefore longer life due to no metal parts
  • Dimensions (HxWxD) 67mm x 375mm x 292mm

Technical Specifications

Box Type

General Purpose Storage

Box Colour

Black

External Height - Metric

67mm

External Width - Metric

375mm

External Depth - Metric

292mm

SVHC

To Be Advised

Box Material

Plastic

External Height - Imperial

2.64"

External Width - Imperial

14.76"

External Depth - Imperial

11.5"

Product Range

Stanley - Compartment Boxes

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.69