You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Slim Lead, Small Headshell, 0.5m White - 

CPAL001-0.5M

CPAL001-0.5M - High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Slim Lead, Small Headshell, 0.5m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPAL001-0.5M
Order Code:
AV23870
Product Range
CPAL001 Series
Availability:
New product

Product Overview

  • High Speed with Ethernet, tested to 17.8 Gigabit
  • 5.5mm diameter lead with small aluminium headshell
  • Supports all HDMI devices
  • Full support for 3D, 4K HD & 1080p/2160p resolutions
  • Easy to install due to its tiny size
  • Supports Audio Return Channel
  • Triple shielded to completely reject interference
  • Pure oxygen-free conductors for ultimate conductivity
  • 24k Gold contacts

Product Information

:
HDMI Plug to HDMI Plug
:
HDMI Plug
:
HDMI Plug
:
1.64
:
500
:
White
:
CPAL001 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

CPAL001-0.5M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

AV STAR

Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Slim Cable, 0.5m White

Cable Length - Imperial:1.64ft; Cable Length - Metric:500mm; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:White; Product Range:-; Connector Type A:HDMI Plug; Connector Ty

     

Each

1+ £4.53 (£5.44)   ( ) 5+ £4.17 (£5.00)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed HDMI Lead with Ethernet, Gold Plated Contacts, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:HDMI A Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Connector Type A:HDMI A Plug; Connec

     

Each

1+ £7.34 (£8.81)   ( ) 5+ £6.51 (£7.81)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Leads with Ethernet, Gold Plated Contacts, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:HDMI A Plug to HDMI Plug; Jacket Colour:Black; Connector Type A:HDMI A Plug; Connector Type B:HDMI A P

     

Each

1+ £4.46 (£5.35)   ( ) 5+ £3.94 (£4.73)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Lead, Male to Male, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Audio, Video; Connector Type A

     

Each

1+ £1.91 (£2.29)   ( ) 5+ £1.70 (£2.04)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, 20m Black

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Connector Type A:HDMI Plug; Connector Type B:HDMI Pl

     

Each

1+ £26.45 (£31.74)   ( ) 5+ £24.43 (£29.32)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Lead with Ethernet, Gold Plated Contacts, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:HDMI A Plug to HDMI Plug; Jacket Colour:Black; Connector Type A:HDMI A Plug; Connector Type B:HDMI A P

     

Each

1+ £2.63 (£3.16)   ( ) 5+ £2.31 (£2.77)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Gold Plated Contacts, 10m Black

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Connector Type A:HDMI Plug; Connect

     

Each

1+ £8.91 (£10.69)   ( ) 5+ £7.99 (£9.59)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Lead, Gold Plated Connectors, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Body Plating:Gold; Cable Assembly Type:Audio, Video; Colour:B

     

Each

1+ £4.88 (£5.86)   ( ) 5+ £4.36 (£5.23)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Lead, Gold Plated Connectors, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Body Plating:Gold; Cable Assembly Type:Audio, Video; Colour:B

     

Each

1+ £6.88 (£8.26)   ( ) 5+ £6.29 (£7.55)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Lead, Male to Male, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Audio, Video; Connector Type A

     

Each

1+ £4.78 (£5.74)   ( ) 5+ £4.19 (£5.03)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange